1N4486USE3 vs UZ8875 feature comparison

1N4486USE3 Microsemi Corporation

Buy Now Datasheet

UZ8875

Part not found

Search for UZ8875
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 130 Ω
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 75 V
Surface Mount YES
Technology ZENER
Terminal Finish PURE MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 3.3 mA
Base Number Matches 1

Compare 1N4486USE3 with alternatives