1N4484 vs JANTXV1N4484C feature comparison

1N4484 Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N4484C Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Part Package Code DO-41
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 4 mA 4 mA
Base Number Matches 12 3
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reference Standard MIL-19500/406F

Compare 1N4484 with alternatives

Compare JANTXV1N4484C with alternatives