1N4482TRLEADFREE
vs
JANTXV1N4482CUS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
DEFENSE LOGISTICS AGENCY
Package Description
O-PALF-W2
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
O-LELF-R2
JESD-609 Code
e3
Knee Impedance-Max
1100 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
51 V
51 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
40.8 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
5%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
3
Reference Standard
MIL-19500/406F
Compare 1N4482TRLEADFREE with alternatives
Compare JANTXV1N4482CUS with alternatives