1N4482 vs JANTXV1N4482US feature comparison

1N4482 Digitron Semiconductors

Buy Now Datasheet

JANTXV1N4482US Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 60 Ω
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 1100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 40.8 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 12 7
Pbfree Code No
Pin Count 2
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified
Reference Standard MIL-19500/406
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4482 with alternatives

Compare JANTXV1N4482US with alternatives