1N4479USE3 vs JANS1N4479 feature comparison

1N4479USE3 Microsemi Corporation

Buy Now Datasheet

JANS1N4479 Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP BKC SEMICONDUCTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 39 V 39 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 1 7
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Case Connection ISOLATED
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4479USE3 with alternatives

Compare JANS1N4479 with alternatives