1N4479CE3 vs 1N4479US feature comparison

1N4479CE3 Microsemi Corporation

Buy Now Datasheet

1N4479US Micross Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROSS COMPONENTS
Package Description O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 39 V 39 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 2% 4.87%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 1 6
Factory Lead Time 27 Weeks
Knee Impedance-Max 900 Ω
Reverse Current-Max 0.05 µA
Reverse Test Voltage 31.2 V
Voltage Temp Coeff-Max 36.66 mV/°C

Compare 1N4479CE3 with alternatives