1N4479 vs JANTXV1N4479DUS feature comparison

1N4479 Bkc Semiconductors Inc

Buy Now Datasheet

JANTXV1N4479DUS Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 900 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 39 V 39 V
Reverse Current-Max 0.05 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 1%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 12 3
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reference Standard MIL-19500/406F

Compare 1N4479 with alternatives

Compare JANTXV1N4479DUS with alternatives