1N4472 vs JANS1N4472 feature comparison

1N4472 Central Semiconductor Corp

Buy Now Datasheet

JANS1N4472 Semtech Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMTECH CORP
Part Package Code DO-41
Package Description DO-41, 2 PIN HERMETIC SEALED, G99, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 12 Ω 12 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0
Knee Impedance-Max 650 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 8 2
Reference Standard MIL-19500/406

Compare 1N4472 with alternatives

Compare JANS1N4472 with alternatives