1N4471C
vs
1N4471
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
MICROSS COMPONENTS
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Number of Elements |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
1.5 W
|
|
Reference Voltage-Nom |
18 V
|
|
Technology |
ZENER
|
|
Voltage Tol-Max |
2%
|
|
Working Test Current |
79 mA
|
|
Base Number Matches |
3
|
12
|
Factory Lead Time |
|
27 Weeks
|
|
|
|