1N4471
vs
JANTX1N4471
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
UNITRODE CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
27 Weeks
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Base Number Matches |
12
|
9
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-LALF-W2
|
Knee Impedance-Max |
|
650 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/406
|
Reference Voltage-Nom |
|
18 V
|
Reverse Current-Max |
|
0.05 µA
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
14 mA
|
|
|
|
Compare JANTX1N4471 with alternatives