1N4470USE3 vs 1N4470US feature comparison

1N4470USE3 Microsemi Corporation

Buy Now Datasheet

1N4470US Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 1 5
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Factory Lead Time 24 Weeks
Case Connection ISOLATED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified

Compare 1N4470USE3 with alternatives

Compare 1N4470US with alternatives