1N4470US vs 1N4470US feature comparison

1N4470US Microchip Technology Inc

Buy Now Datasheet

1N4470US Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BKC SEMICONDUCTORS INC
Reach Compliance Code compliant unknown
Factory Lead Time 28 Weeks
Additional Feature METALLURGICALLY BONDED HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-MELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 5 5
Dynamic Impedance-Max 10 Ω
Operating Temperature-Max 175 °C
Qualification Status Not Qualified

Compare 1N4470US with alternatives

Compare 1N4470US with alternatives