1N4460
vs
JANTX1N4460
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SEMTECH CORP
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, G99, 2 PIN
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
40 mA
40 mA
Base Number Matches
12
6
Reference Standard
MIL-19500/406F
Compare 1N4460 with alternatives
Compare JANTX1N4460 with alternatives