1N4450 vs 1N4450 feature comparison

1N4450 Semitronics Corp

Buy Now Datasheet

1N4450 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SEMITRONICS CORP GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.42 V 1 V
Non-rep Pk Forward Current-Max 4 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C
Output Current-Max 0.2 A 0.2 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount NO NO
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Terminal Form WIRE
Terminal Position AXIAL