1N4448WSRQ vs 1N4448W-L0RHG feature comparison

1N4448WSRQ Taiwan Semiconductor

Buy Now Datasheet

1N4448W-L0RHG Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.4 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes

Compare 1N4448WSRQ with alternatives

Compare 1N4448W-L0RHG with alternatives