1N4448WS vs 1N914 feature comparison

1N4448WS Taitron Components Inc

Buy Now Datasheet

1N914 Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC TAITRON COMPONENTS INC
Package Description SOD-323, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G2 O-LALF-W2
Non-rep Pk Forward Current-Max 2 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.2 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.04 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 3
Case Connection ISOLATED
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4448WS with alternatives

Compare 1N914 with alternatives