1N4448WS vs 1N4446 feature comparison

1N4448WS Taitron Components Inc

Buy Now Datasheet

1N4446 Harris Semiconductor

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC HARRIS SEMICONDUCTOR
Package Description SOD-323, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G2
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.04 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N4448WS with alternatives

Compare 1N4446 with alternatives