1N4448 vs 1N4448 feature comparison

1N4448 Micro Commercial Components

Buy Now Datasheet

1N4448 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Part Package Code DO-35
Package Description DO-35, 2 PIN DO-35, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature METALLURGICALLY BONDED LOW LEAKAGE CURRENT
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 240
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Current-Max 0.025 µA 0.025 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 22 9
Samacsys Manufacturer Microsemi Corporation
Operating Temperature-Min -65 °C

Compare 1N4448 with alternatives

Compare 1N4448 with alternatives