1N4446TR-RMCU vs 1N4148 feature comparison

1N4446TR-RMCU Central Semiconductor Corp

Buy Now Datasheet

1N4148 Bytesonic Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Central Semiconductor
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 100

Compare 1N4446TR-RMCU with alternatives