1N4446 vs BAS16V-T feature comparison

1N4446 NTE Electronics Inc

Buy Now Datasheet

BAS16V-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 100 V 75 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.25 V
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 R-PDSO-G3
Non-rep Pk Forward Current-Max 1 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.225 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.025 µA 1 µA
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Reverse Test Voltage 20 V 75 V
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 1 1
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101

Compare 1N4446 with alternatives

Compare BAS16V-T with alternatives