1N4372A vs 1N4372 feature comparison

1N4372A Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

1N4372 Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD AEROFLEX MICROELECTRONIC SOLUTIONS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 29 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 3 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 25 17