1N4370D vs 1N4370ALEADFREE feature comparison

1N4370D Digitron Semiconductors

Buy Now Datasheet

1N4370ALEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 100 µA
Reverse Test Voltage 1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max -2.04 mV/°C
Voltage Tol-Max 1%
Working Test Current 20 mA
Base Number Matches 16 1
Pbfree Code Yes
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Qualification Status Not Qualified

Compare 1N4370ALEADFREE with alternatives