1N4248 vs 1N4248 feature comparison

1N4248 Central Semiconductor Corp

Buy Now Datasheet

1N4248 General Instrument Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP GENERAL INSTRUMENT CORP
Package Description GPR-1A, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Manufacturer Package Code GPR-1A
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY PATENTED DEVICE
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code E-XALF-W2 E-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 4
JEDEC-95 Code DO-204AP
Operating Temperature-Min -65 °C
Technology AVALANCHE

Compare 1N4248 with alternatives

Compare 1N4248 with alternatives