1N4247V
vs
1N5060
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SOLID STATE DEVICES INC
Package Description
O-XALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
1
1
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
50 A
Number of Phases
1
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
5 µs
Compare 1N4247V with alternatives
Compare 1N5060 with alternatives