1N4166B vs 1N4744AB0G feature comparison

1N4166B American Power Devices Inc

Buy Now Datasheet

1N4744AB0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN POWER DEVICES INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 14 Ω 14 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 17 mA
Base Number Matches 1 1
Rohs Code Yes
Case Connection ISOLATED
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4166B with alternatives

Compare 1N4744AB0G with alternatives