1N4163B
vs
JANTX1N4983
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Operating Temperature-Max
200 °C
200 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
5 W
Reference Voltage-Nom
11 V
110 V
Technology
ZENER
ZENER
Voltage Tol-Max
5%
5%
Working Test Current
23 mA
12 mA
Base Number Matches
3
9
Pbfree Code
No
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
90 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Dynamic Impedance-Max
55 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Compare JANTX1N4983 with alternatives