1N4154
vs
1N914
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
UNITRODE CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
Non-rep Pk Forward Current-Max
2 A
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
200 °C
175 °C
Output Current-Max
0.15 A
0.075 A
Rep Pk Reverse Voltage-Max
35 V
100 V
Reverse Recovery Time-Max
0.002 µs
0.005 µs
Surface Mount
NO
NO
Base Number Matches
49
68
Rohs Code
No
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Current-Max
0.5 µA
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N4154 with alternatives
Compare 1N914 with alternatives