1N4154 vs 1N4454 feature comparison

1N4154 Bytesonic Corporation

Buy Now Datasheet

1N4454 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD AEROFLEX/METELICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A 0.2 A
Rep Pk Reverse Voltage-Max 35 V
Reverse Recovery Time-Max 0.002 µs 0.004 µs
Surface Mount NO NO
Base Number Matches 49 55
Part Package Code DO-35
Package Description HERMATIC SEALED, GLASS PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.70
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4154 with alternatives

Compare 1N4454 with alternatives