1N4151T26A vs 1N4151 feature comparison

1N4151T26A Texas Instruments

Buy Now Datasheet

1N4151 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description O-LALF-W2 PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 50 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 6
Rohs Code No
Part Package Code DO-35
Pin Count 2
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A
Power Dissipation-Max 0.5 W
Terminal Finish TIN LEAD

Compare 1N4151T26A with alternatives

Compare 1N4151 with alternatives