1N4151
vs
1N4151
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
200 °C
Output Current-Max
0.15 A
0.15 A
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.002 µs
Surface Mount
NO
NO
Base Number Matches
1
1
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Reverse Current-Max
0.05 µA
Reverse Test Voltage
50 V
Terminal Form
WIRE
Terminal Position
AXIAL