1N4151 vs 1N4151 feature comparison

1N4151 HY Electronic Corp

Buy Now Datasheet

1N4151 International Components Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP INTERNATIONAL COMPONENTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Rohs Code No
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.002 µs
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)