1N4150W-R1-00001
vs
1N4150W-HE3-18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
50 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.41 W
0.41 W
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
50 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
Samacsys Manufacturer
Vishay
Case Connection
UNSPECIFIED
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Compare 1N4150W-R1-00001 with alternatives
Compare 1N4150W-HE3-18 with alternatives