1N4150 vs 1N4150-1 feature comparison

1N4150 Vishay Semiconductors

Buy Now Datasheet

1N4150-1 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-35
Package Description GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 5
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.004 µs
Terminal Finish TIN LEAD

Compare 1N4150 with alternatives

Compare 1N4150-1 with alternatives