1N4150 vs 1N4150 feature comparison

1N4150 Vishay Semiconductors

Buy Now Datasheet

1N4150 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL SEMICONDUCTOR INC DIODES INC
Part Package Code DO-35 DO-35
Package Description GLASS, DO-35, 2 PIN PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 7
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.62 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 200 °C
Output Current-Max 0.2 A
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.004 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N4150 with alternatives

Compare 1N4150 with alternatives