1N4149S vs RB520S-40 feature comparison

1N4149S TDK Micronas GmbH

Buy Now Datasheet

RB520S-40 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT SEMICONDUCTOR TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description O-LALF-W2 GREEN, PLASTIC, SOD-523, SMT-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 125 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-523
Number of Phases 1
Rep Pk Reverse Voltage-Max 40 V
Technology SCHOTTKY

Compare 1N4149S with alternatives

Compare RB520S-40 with alternatives