1N4149 vs JANTXV1N4150-1 feature comparison

1N4149 Laube Technology

Buy Now Datasheet

JANTXV1N4150-1 Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LAUBE TECHNOLOGY UNITRODE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 1 A 4 A
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.025 µA 0.1 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Application GENERAL PURPOSE
JEDEC-95 Code DO-35
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/231
Reverse Recovery Time-Max 0.006 µs

Compare 1N4149 with alternatives

Compare JANTXV1N4150-1 with alternatives