1N4148WTF2 vs BAT46WS-TP-HF feature comparison

1N4148WTF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

BAT46WS-TP-HF Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Active
YANGZHOU YANGJIE ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
R-PDSO-F2 R-PDSO-G2
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
FAST RECOVERY GENERAL PURPOSE
100 V
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.25 V
R-PDSO-F2 R-PDSO-G2
e3 e3
2 A 0.75 A
1 1
1 1
2 2
150 °C 125 °C
-55 °C -55 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.15 W 0.2 W
100 V 100 V
1 µA
0.004 µs
75 V
YES YES
TIN MATTE TIN
FLAT GULL WING
DUAL DUAL
1 1
1
260
SCHOTTKY
10

Compare 1N4148WTF2 with alternatives

Compare BAT46WS-TP-HF with alternatives