1N4148WTF2
vs
1N4148RB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
100 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1 V
JESD-30 Code
R-PDSO-F2
O-XALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
0.15 A
0.075 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Power Dissipation-Max
0.15 W
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
1 µA
50 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
75 V
20 V
Surface Mount
YES
NO
Terminal Finish
TIN
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
1
1
Case Connection
ISOLATED
Compare 1N4148WTF2 with alternatives
Compare 1N4148RB with alternatives