1N4148WT vs 1N4148W-GRBG feature comparison

1N4148WT EIC Semiconductor Inc

Buy Now Datasheet

1N4148W-GRBG Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description SOD-523, 2 PIN R-PDSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.715 V
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Non-rep Pk Forward Current-Max 1 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.125 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.35 W
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 18 1
HTS Code 8541.10.00.70
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN OVER NICKEL

Compare 1N4148W-GRBG with alternatives