1N4148WS-GT1 vs 1N4148WSG feature comparison

1N4148WS-GT1 Sensitron Semiconductors

Buy Now Datasheet

1N4148WSG Lision Technology Inc

Buy Now Datasheet
Yes
Yes
Transferred Contact Manufacturer
SENSITRON SEMICONDUCTOR LISION TECHNOLOGY INC
R-PDSO-F2 PLASTIC PACKAGE-2
2
compliant unknown
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-F2 R-PDSO-G2
1
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.2 W 0.2 W
Not Qualified
75 V 75 V
0.004 µs 0.004 µs
YES YES
FLAT GULL WING
DUAL DUAL
2 3

Compare 1N4148WS-GT1 with alternatives

Compare 1N4148WSG with alternatives