1N4148WS-GMRVG vs 1N4148WS-G feature comparison

1N4148WS-GMRVG Taiwan Semiconductor

Buy Now Datasheet

1N4148WS-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description GREEN, PLASTIC PACKAGE-2
Pin Count 2
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare 1N4148WS-GMRVG with alternatives

Compare 1N4148WS-G with alternatives