1N4148WS-E3-18 vs 1N4148WS-AU_R2_000A1 feature comparison

1N4148WS-E3-18 Vishay Intertechnologies

Buy Now Datasheet

1N4148WS-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PAN JIT INTERNATIONAL INC
Package Description SOD-323, 2 PIN R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 13 Weeks, 1 Day
Samacsys Manufacturer Vishay PANJIT
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 350 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.2 W 0.25 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 100 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare 1N4148WS-E3-18 with alternatives

Compare 1N4148WS-AU_R2_000A1 with alternatives