1N4148WS-7 vs 1N4148WS-E3-18 feature comparison

1N4148WS-7 Diodes Incorporated

Buy Now Datasheet

1N4148WS-E3-18 Vishay Intertechnologies

Buy Now Datasheet
No Yes
Obsolete Active
DIODES INC VISHAY INTERTECHNOLOGY INC
SOD-323, 2 PIN SOD-323, 2 PIN
2 2
not_compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
Diodes Incorporated Vishay
GENERAL PURPOSE GENERAL PURPOSE
75 V 75 V
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.715 V 1.2 V
R-PDSO-G2 R-PDSO-G2
e0 e3
1 1
2 A 350 A
1 1
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
0.2 W 0.2 W
Not Qualified
75 V 100 V
1 µA 100 µA
0.004 µs 0.004 µs
75 V 100 V
YES YES
TIN LEAD MATTE TIN
GULL WING GULL WING
DUAL DUAL
1 1
Yes
13 Weeks, 1 Day
10

Compare 1N4148WS-7 with alternatives

Compare 1N4148WS-E3-18 with alternatives