1N4148WS-13 vs 1N4148WS-13-F feature comparison

1N4148WS-13 Diodes Incorporated

Buy Now Datasheet

1N4148WS-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description R-PDSO-G2 GREEN, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +150C
Candidate List Date 2018-01-15 2024-06-27
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.01 CMRT V6.40
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 75 V 75 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V 0.715 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Description Diodes - General Purpose, Power, Switching 75 Vrrm 53Vr 150 mA FAST SWITCH DIODE
Samacsys Manufacturer Diodes Incorporated
Samacsys Modified On 2024-06-25 08:04:20
Total Weight 5.2611
CO2 46.29768
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-48-4, 7440-02-0
EFUP e
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4148WS-13 with alternatives

Compare 1N4148WS-13-F with alternatives