1N4148WS/D6 vs 1N4148WS feature comparison

1N4148WS/D6 Vishay Semiconductors

Buy Now Datasheet

1N4148WS Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GENERAL SEMICONDUCTOR INC FAIRCHILD SEMICONDUCTOR CORP
Package Description R-PDSO-G2 GREEN, SMD, SC-90, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FAST SWITCHING
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOD-323F
Manufacturer Package Code 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4148WS/D6 with alternatives

Compare 1N4148WS with alternatives