1N4148W-T1
vs
1N4148W-H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
FORMOSA MICROSEMI CO LTD
Package Description
R-PDSO-G2
R-PDSO-G2
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.41 W
0.41 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N4148W-T1 with alternatives
Compare 1N4148W-H with alternatives