1N4148W-HF
vs
1N914
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COMCHIP TECHNOLOGY CO LTD
|
VPT COMPONENTS
|
Package Description |
SOD-123, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Date Of Intro |
2019-09-11
|
|
Samacsys Manufacturer |
Comchip Technology
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
FAST RECOVERY
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
100 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
1.2 V
|
JESD-30 Code |
R-PDSO-G2
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Output Current-Max |
0.15 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
75 V
|
Reverse Current-Max |
5 µA
|
0.5 µA
|
Reverse Recovery Time-Max |
0.004 µs
|
0.005 µs
|
Reverse Test Voltage |
75 V
|
75 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
2
|
8
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-35
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 1N4148W-HF with alternatives
Compare 1N914 with alternatives