1N4148W-13-F
vs
A1N4148W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MULTICOMP PRO
SURGE COMPONENTS INC
Package Description
SOD-123, 2 PIN
Reach Compliance Code
unknown
compliant
kg CO2e/kg
8.8
8.8
Average Weight (mg)
10.75
10.75
CO2e (mg)
94.6
94.6
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -65C to +150C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.10
Application
FAST RECOVERY
FAST RECOVERY
Breakdown Voltage-Min
75 V
75 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1 V
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Non-rep Pk Forward Current-Max
1 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.35 W
0.4 W
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Current-Max
1 µA
5 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
75 V
75 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.70
Candidate List Date
2017-01-12
Qualifications
AEC-Q101
Reference Standard
AEC-Q101
Compare 1N4148W-13-F with alternatives
Compare A1N4148W with alternatives