1N4148T50A
vs
JAN1N4148-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
UNITRODE CORP
Package Description
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
0.005 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
JEDEC-95 Code
DO-35
Non-rep Pk Forward Current-Max
0.5 A
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Reference Standard
MIL-19500/116
Reverse Current-Max
0.5 µA
Compare 1N4148T50A with alternatives
Compare JAN1N4148-1 with alternatives