1N4148DIE vs 1N4148-1 feature comparison

1N4148DIE Microsemi Corporation

Buy Now Datasheet

1N4148-1 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DIE
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 0.2 A 0.2 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 12
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 75 V

Compare 1N4148DIE with alternatives